You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

External HP 68way D M - LVD Terminator - 

SS-324

SS-324 - External HP 68way D M - LVD Terminator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS-324
Order Code:
CS07894
Availability:
New product

Product Overview

Contents

Contents: Terminator only

Product Information

:
68
:
Plug
:
-
:
-
:
-
:
-
:
Grey
:
-
:
-
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

SS-324 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

SCSI 2 Half Pitch 50 Pin D (DB50) Male to Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Beige; Con

     

Each

1+ €10.1361 (€12.47)   ( ) 10+ €9.3677 (€11.52)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

2m Half Pitch 50 Way D Plug to Plug Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Beige; Connect

     

Each

1+ €17.0178 (€20.93)   ( ) 10+ €15.481 (€19.04)   ( ) 50+ €14.4301 (€17.75)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 25 Pin D Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Beige; Connector to

     

Each

1+ €6.328 (€7.78)   ( ) 10+ €5.9551 (€7.32)   ( ) More Pricing...

Restricted Item Add

AKASA

SATA 3.0 Straight Male to 90 Degree Male Data Lead with Latches, 50cm Black

Cable Length - Imperial:19.69"; Cable Length - Metric:500mm; Connector Type A:SATA 3; Connector Type B:SATA 3 (Right Angle); Jacket Colour:Black; Product Range:-; Cable Assembly Type:

     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.2262 (€5.20)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 50 Pin Centronics Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 50 Way; Jacket Colour:Beige; Connect

     

Each

1+ €7.1642 (€8.81)   ( ) 10+ €6.6557 (€8.19)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 50 Pin Centronics Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 50 Way; Jacket Colour:Beige; C

     

Each

1+ €10.8819 (€13.38)   ( ) 10+ €9.9327 (€12.22)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI III HP 68-Way D Plug to HP 68-Way D Plug Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 68 Way; Connector Type B:D Subminiature H/D Plug, 68 Way; Jacket Colour:Grey; Cable Assembly T

     

Each

1+ €18.7806 (€23.10)   ( ) 10+ €17.3342 (€21.32)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI IV UHD 68-Way Centronics Plug to 68-Way Centronics Plug Cable

Cable Length - Imperial:3.2ft; Cable Length - Metric:1m; Connector Type A:UHD 68 Way cen M; Connector Type B:UHD 68 Way cen M; Jacket Colour:Black; Cable Assembly Type:Computer; Connec

     

Each

1+ €23.7639 (€29.23)   ( ) 10+ €22.3401 (€27.48)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

2m SCSI III HP 68-Way D Plug to HP 50-Way D Plug Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 68 Way; Connector Type B:D Subminiature Plug, 50 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €13.8199 (€17.00)   ( ) 10+ €13.1419 (€16.16)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI IV UHD 68-Way Centronics Plug to HP 50-Way D Plug Cable

Cable Length - Imperial:3.2ft; Cable Length - Metric:1m; Connector Type A:UHD 68 Way cen M; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Black; Cable Assembly Type:Co

     

Each

1+ €16.0008 (€19.68)   ( ) 10+ €15.0403 (€18.50)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange