You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB Extender Over Cat 5 - 

USB-BOOSTA

USB-BOOSTA - USB Extender Over Cat 5
USB-BOOSTA - USB Extender Over Cat 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB-BOOSTA
Order Code:
CS16464
Catalogue page:
  CPCC/419

Product Overview

The USB booster allows users to extend low powered USB devices up to 50 metres by using standard network cable.
  • Local and remote units both feature integrated 30cm USB cables
  • Supports standard Cat5/5e/6 network cable types
  • Embedded USB transceivers at both ends to prevent signal loss
  • Plug and play operation; no additional software or drivers required
  • Maximum network cable length: 50m
  • USB 1.1 compliant
  • Supports Win 2000/XP/Vista/7/8 and Mac OS

Contents

Contents: Master and remote units only

Product Information

:
USB over Ethernet
:
-
Find similar products Choose and modify the attributes above to find similar products.

USB-BOOSTA - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

USB 2.0 over CAT5e/6 Extender

Extender Type:USB over Ethernet

     

Each

1+ €49.0985 (€60.39)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €5.1415 (€6.32)   ( ) 5+ €4.7912 (€5.89)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB to Serial Converter - 1x 9 Way D Connector

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:USB 2.0 A Plug; Jacket Colour:Black; Product Range:-; Cable Assemb

     

Each

1+ €18.2382 (€22.43)   ( ) 5+ €16.6562 (€20.49)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €3.1414 (€3.86)   ( ) 5+ €2.7685 (€3.41)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €3.0397 (€3.74)   ( ) 5+ €2.6329 (€3.24)   ( ) 25+ €2.4182 (€2.97)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB B to A Faceplate Adaptor Lead

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €1.243 (€1.53)   ( ) 5+ €1.0961 (€1.35)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €4.7234 (€5.81)   ( ) 5+ €4.2488 (€5.23)   ( ) 10+ €3.7403 (€4.60)   ( ) More Pricing...

Restricted Item Add

STARTECH

USB 2.0 to 5.5mm Type M Barrel 5V DC Power Cable, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:DC Power Plugs, Various; Jacket Colour:Black; Connector to Connector:Ty

     

Each

1+ €3.6612 (€4.50)   ( ) 5+ €3.3674 (€4.14)   ( ) More Pricing...

Restricted Item Add

STARTECH

0.6m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer

     

Each

1+ €5.2093 (€6.41)   ( ) 5+ €4.8477 (€5.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer; Comput

     

Each

1+ €5.3901 (€6.63)   ( ) 5+ €4.9268 (€6.06)   ( ) More Pricing...

Restricted Item Add

334 In stock

334 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€25.2781 ( €31.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.2781 (€31.09)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange