You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7m x 2.7m (12ft x 9ft) Cotton Twill Dust Sheet -
129SQB
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- 129SQB
- Order Code:
- TL22693
- Product Range
- Prodec - Cotton Dust Sheets
- Also Known As:
- GTIN UPC EAN: 5019200007523
Product Range Selector (Prodec - Cotton Dust Sheets)
See all from this product rangeProduct Overview
- Professional cotton twill dust sheet
- Ideal for protecting furniture and floors while decorating
- Washable and reusable
Product Information
- :
- Dust Sheet
- :
- Decorating
- :
- Prodec - Cotton Dust Sheets
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7929 (€12.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.