You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cellulose Sponge - Standard Size -
PMSG001
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PMSG001
- Order Code:
- SI16768
- Product Range
- Prodec - PMSG
- Also Known As:
- GTIN UPC EAN: 5019200121601
Product Range Selector (Prodec - PMSG)
See all from this product rangeProduct Overview
- Trade quality 100% cellulose for high absorbency compared to foam
- Holds up to 20 times its own weight in water
- Ideal for washing down, sugar soaping of surfaces, paperhanging, tile grouting and general cleaning tasks
- Can also be used with glazes to create special effects
- 130 x 100 x 30mm Approx
Product Information
- :
- Cellulose
- :
- 100mm
- :
- 130mm
- :
- Prodec - PMSG
Technical Documents (0)
Also Known As
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2464 (€2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.