You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Speaker Floor Stands, 727-1171mm, 10kg, Black (pair) - 

SFS001-B

SFS001-B - Universal Speaker Floor Stands, 727-1171mm, 10kg, Black (pair)
SFS001-B - Universal Speaker Floor Stands, 727-1171mm, 10kg, Black (pair)
SFS001-B - Universal Speaker Floor Stands, 727-1171mm, 10kg, Black (pair)
SFS001-B - Universal Speaker Floor Stands, 727-1171mm, 10kg, Black (pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
SFS001-B
Order Code:
ST04442
Technical Datasheet:
SFS001-B   Datasheet
See all Technical Docs

Product Range Selector (PULSE Speaker Floor Stands)

See all from this product range

Product Overview

The SFS-001 speaker stands are a perfect companion for most Hi-Fi, bookshelf or small studio monitor speakers. These stands feature effortless height adjustment for positioning the speakers at the most optimal height for the absolute best listening experience. Heavy duty steel construction ensures great stability and the unobtrusive minimalist appearance enables the stand to blend into any interior. Both - adjustable plastic feet and steel spikes - are included to secure the stand on solid or carpeted floors. The leads can be routed down the back of the stand for concealment, providing a cable-free appearance.
  • Speaker floor stands for Hi-Fi, bookshelf or small studio monitor speakers
  • Heavy duty steel construction
  • Powder coated matte black finish
  • 200x200mm Speaker platform
  • Lead management system with internal routing
  • Adjustable height: 727-1171mm
  • Weight capacity: 10kg
  • Supplied with 2 sets of feet, for both solid and carpeted floor installation (Pads/spikes)
  • Dimensions (HxWxD): 1171x265x265mm

Applications

Audio, Office, Domestic, Installations, Music, Multimedia, Sound & Video, Video & Vision

Footnotes

Assembly required

Product Information


:
PULSE Speaker Floor Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

179 In stock Need more?

???PF_PDP_RSP_SUP???

€43.8165 ( €53.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.8165 (€53.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €40.8915 (€50.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --