You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COB LED Worklight Buddy, 200lm, Orange -
RACHP577
New- Manufacturer:
- RAC RAC
- Manufacturer Part No:
- RACHP577
- Order Code:
- LA11616
- Also Known As:
- GTIN UPC EAN: 5060432715694
Product Overview
- Retractable multi-direction hanging hook
- Integrated powerful magnetic back
- Magnifier spotlight lens for optimal light disbursment
- Powerful magnified COB LED
- 200 Lumens
- Requires 3x AAA batteries (included)
Product Information
- :
- Work Light
- :
- LED
- :
- 200lm
Technical Documents (0)
Also Known As
1,013 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1645 (€2.66) | ( ) |
5+ | €1.872 (€2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.