You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TrackMix Dual-Lens PTZ WiFi Security CCTV Camera with Motion Tracking & Solar Panel, IP65 -
TMB4MS2M64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- TMB4MS2M64-UK
- Order Code:
- HA00103
- Also Known As:
- GTIN UPC EAN: 6975253986880
Product Range Selector (Reolink - TrackMix Series)
See all from this product rangeProduct Overview
- With 2K, 4MP high resolution, the camera captures sharper and finer details
- TrackMix can pan 355°/tilt 90° to automatically follow a moving object
- Displays objects in both wide-angle and close-up views
- TrackMix can distinguish people, vehicles and pets from other objects, providing more accurate alerts
- Talk back via the camera's built-in microphone and speaker
- Two infrared lights and a spotlight built in enables clear vision even at night
- Easily switch between the full-colour and black-and-white images according to different situations
- With rechargeable battery and solar panel, this camera realises flexible power supply
- Dual 2.4GHz/5GHz WiFi connection allows you to install and use this camera easily
- Works perfectly in a variety of environments, thanks to the sturdy and solid housing (IP65 rated)
- Records motion-triggered events for later playback, saves them locally on a microSD card (64GB card supplied, max. 128GB supported)
- Access the encrypted Reolink Cloud and play back the uploaded event videos anytime, anywhere
- Sends you real-time alerts when it detects something suspicious
- With the free Reolink app/client, you can easily check what's happening in your home or business
- Check what's happening on your Google Nest Hub or Chromecast-enabled TV
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 5VDC
- :
- -
- :
- Fixed
- :
- Reolink - TrackMix Series
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €257.40 (€316.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.