You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Latching Switch with 12V RGB LED, 24V DC, 5A, 2NO / DPST, 25mm -
RJS207-25LA-F-R-RGB-BLK-24V-67J
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS207-25LA-F-R-RGB-BLK-24V-67J
- Order Code:
- SW06010
Product Range Selector (RJS207)
See all from this product rangeProduct Overview
Product Information
- :
- RJS207
- :
- 25mm
- :
- DPST
- :
- Latching
- :
- Flat
- :
- Black
- :
- -
- :
- -
- :
- 5A
- :
- 24V
- :
- IP67
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Red, Green, Blue
- :
- 32.2mm x 33.6mm
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3359 (€9.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.