You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mesh Head Digital Drum Kit - 

DDMESH500

DDMESH500 - Mesh Head Digital Drum Kit
DDMESH500 - Mesh Head Digital Drum Kit
DDMESH500 - Mesh Head Digital Drum Kit
DDMESH500 - Mesh Head Digital Drum Kit
DDMESH500 - Mesh Head Digital Drum Kit
DDMESH500 - Mesh Head Digital Drum Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROCKJAM ROCKJAM
Manufacturer Part No:
DDMESH500
Order Code:
DP35826
Product Range
Digital Drum Kits

Product Range Selector (Digital Drum Kits)

See all from this product range

Product Overview

The RockJam electronic mesh head drum kit combines strong and stable construction with features that have never been seen on an entry level kit before. Velocity sensitive mesh head drum kits are normally reserved for mid range to professional level drum kits - a premium feature that provides the drummer with an organic feel and a more natural skin experience than its rubber counterparts. The RockJam electronic mesh head drum kit has broken this barrier, providing, aspiring or upgrading drummers with a quality, durable and feature packed kit that won't break the bank. Two cymbals and a hi-hat accompany the four mesh head drums along with 2 pedals controlling both bass and Hi Hat drums. The module includes USB out, aux in, headphone port and MIDI out to allow for universal compatibility to exterior devices and provides the drummers with 30 authentic drum kit Voices and multiple demo songs.
  • Features 30x drum kit voices and multiple demo songs
  • 4x Mesh head velocity sensitive pads
  • 2x Rubber cymbals
  • 1x Rubber hi-hat
  • 2x Control pedal (Bass drum, hi-hat)
  • Input: 3.5mm (line)
  • Outputs: 2x 6.35mm (L/R)
  • USB over MIDI (cable not included)
  • Includes drum sticks
  • Mains powered (power supply included)

Applications

Audio, Music, Consumer Electronics, Instrumentation

Product Information


:
Digital Drum Kits

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

Order before 3pm

With you next business day

€219.375 ( €269.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €219.375 (€269.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --