You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Aluminium Triangle Scale Ruler -
50820
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 50820
- Order Code:
- TL09310
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594508209
Product Overview
- Made from lightweight, durable aluminium for long-lasting use
- Triangular design with six metric scale divisions for versatile measurements
- Scale sizes include 1:100, 1:125, 1:50, 1:75, 1:20, and 1:25
- 300mm length, providing accurate and easy-to-read measurements
- Ensures precise scaling for drawings, plans, and technical projects
- Durable aluminium construction resists wear and maintains accuracy over time
- Multiple scale options make it versatile for a variety of professional and academic applications
- Lightweight and portable, ideal for fieldwork or classroom use
Product Information
- :
- 300mm
- :
- 25mm
- :
- -
- :
- Steel
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.1165 (€3.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























