You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.0 Internal Multi Memory Card Reader - 

RDCR-11003

RDCR-11003 - USB 3.0 Internal Multi Memory Card Reader
RDCR-11003 - USB 3.0 Internal Multi Memory Card Reader
RDCR-11003 - USB 3.0 Internal Multi Memory Card Reader
RDCR-11003 - USB 3.0 Internal Multi Memory Card Reader
RDCR-11003 - USB 3.0 Internal Multi Memory Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSEWILL ROSEWILL
Manufacturer Part No:
RDCR-11003
Order Code:
MD00660
Also Known As:
GTIN UPC EAN: 898745044980
Technical Datasheet:
RDCR-11003   Datasheet
Catalogue page:
  CPCC/620
See all Technical Docs

Product Overview

Internal high speed memory card reader with additional SuperSpeed USB 3.0 port. Supports all popular memory card formats including SDHC and SDXC.
  • 6 Slot card reader Supports all popular memory card formats including SDHC and SDXC
  • Supports data transfer between cards (except MicroSD/M2 & SD/MMC and MicroSD/M2 & MS)
  • Fits into a standard 3.5" PC bay
  • Additional SuperSpeed USB 3.0 port
  • Internal USB 3.0 motherboard header
  • Supplied with black and silver faceplates
  • Supports Win XP/Vista/7/8/10

Contents

Contents: Card reader and faceplates

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 898745044980

RDCR-11003 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

INTEGRAL

MicroSD Card Reader

Accessory Type:-; Product Range:-

     

Each

1+ €2.2487 (€2.77)   ( ) 5+ €2.0792 (€2.56)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €6.2037 (€7.63)   ( ) 5+ €5.3675 (€6.60)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €28.1935 (€34.68)   ( )

Restricted Item Add
     

Each

1+ €6.7235 (€8.27)   ( ) 5+ €6.1585 (€7.57)   ( ) More Pricing...

Restricted Item Add

CANYON

Plug-and-Play 3-Port USB 2.0 Memory Card Reader & USB-Hub

Accessory Type:Memory Card Reader and USB 2.0 Hub; Product Range:-

     

Each

1+ €7.2207 (€8.88)   ( )

Restricted Item Add

HAMA

Slim USB 3.0 Multi Memory Card Reader, Black

Accessory Type:Card Reader; Product Range:-; SVHC:No SVHC (15-Jan-2018)

     
Restricted Item Add
     

Each

1+ €6.7235 (€8.27)   ( ) 3+ €5.5935 (€6.88)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €15.2437 (€18.75)   ( ) 3+ €14.8595 (€18.28)   ( ) More Pricing...

Restricted Item Add

HAMA

65-in-1 USB 2.0 Memory Card Reader

Accessory Type:Card Reader; Product Range:-

     
Restricted Item Add

SANDISK

Extreme Pro SD UHS-II Card Reader, USB 3.0, 500MB/s

Accessory Type:Card Reader; Product Range:-

     

Each

1+ €21.4135 (€26.34)   ( )

Restricted Item Add

2 In stock

Available until stock is exhausted

2 in stock ready for despatch (UK stock)
€29.6625 ( €36.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €29.6625 (€36.48)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange