You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kuro XL Toastie Maker -
EK6344MBLK
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK6344MBLK
- Order Code:
- SB08442
- Product Range
- Salter Kuro
- Also Known As:
- GTIN UPC EAN: 5054061591699
Product Range Selector (Salter Kuro)
See all from this product rangeProduct Overview
- Create delicious toasted sandwiches in no time
- Extra large PFAS-free non-stick cooking plates for easier cleaning
- Cool touch handle provides extra safety during cooking
- Automatic temperature control ensures perfect results every time!
- Power and ready indicator lights show you when the device is ready to use
- Compact shape takes up minimal kitchen space
- Non-slip feet keep the toaster from moving
Product Information
- :
- Sandwich Toaster
- :
- 900W
- :
- -
- :
- Salter Kuro
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.4344 (€26.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.