You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s - 

MB-MC128GA/EU

MB-MC128GA/EU - 128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128GA/EU - 128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128GA/EU - 128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128GA/EU - 128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MC128GA/EU
Order Code:
MD00939
Product Range
Samsung MicroSD Evo+
Also Known As:
GTIN UPC EAN: 8806088676548
Technical Datasheet:
MB-MC128GA/EU   Datasheet
Catalogue page:
  CPCC/617
See all Technical Docs

Product Overview

High speed MicroSDXC card. Perfect for capturing photos and Full-HD video recording & playback.
  • UHS-I Class 10 Grade 3 (U3) with read speeds up to 100MB/s and write speeds up to 90MB/s
  • Reliable design; Samsung cards are waterproof, magnet-proof, temperature proof and X-Ray proof
  • Supplied with full size SD adaptor
  • 10 Year limited manufacturer warranty

Contents

Memory card and SD adaptor

Product Information

:
MicroSDXC Card, UHS-3, Class 10
:
128GB
:
Samsung MicroSD Evo+
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806088676548

MB-MC128GA/EU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

Ultra MicroSDXC Class 10 U1 A1 Memory Card, 128GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDXC Card, UHS-1, Class 10; Memory Capacity:128GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €31.262 (€38.45)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, Class 10; Memory Capacity:16GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €6.3684 (€7.83)   ( )

Restricted Item Add

SAMSUNG

32GB EVO+ MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 95MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDHC

     

Each

1+ €9.222 (€11.34)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDHC Class 10 U1 A1 Memory Card, 32GB 98MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €10.382 (€12.77)   ( )

Restricted Item Add

APACER

32GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:-

     

Each

1+ €8.062 (€9.92)   ( )

Restricted Item Add

APACER

8GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Product Range:-

     

Each

1+ €4.9764 (€6.12)   ( )

Restricted Item Add

SAMSUNG

256GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:256GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ €57.942 (€71.27)   ( )

Restricted Item Add

INTEGRAL

2GB MicroSD Memory Card

Blank Media Flash Memory Type:MicroSD Card; Memory Capacity:2GB; Product Range:-; Memory Card Type:MicroSD

     

Each

1+ €4.6284 (€5.69)   ( )

Restricted Item Add

SANDISK

Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme

     

Each

1+ €17.342 (€21.33)   ( )

Restricted Item Add

APACER

16GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Product Range:-

     

Each

1+ €6.3684 (€7.83)   ( )

Restricted Item Add

Related Searches

54 In stock

54 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

10 will be available for delivery on 05/06/19

More stock available week commencing 03/06/19

€26.622 ( €32.75 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €26.622 (€32.75)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews