You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSD T5 Portable Solid State Drive, 250GB Blue - 

MU-PA250B/EU

MU-PA250B/EU - SSD T5 Portable Solid State Drive, 250GB Blue
MU-PA250B/EU - SSD T5 Portable Solid State Drive, 250GB Blue
MU-PA250B/EU - SSD T5 Portable Solid State Drive, 250GB Blue
MU-PA250B/EU - SSD T5 Portable Solid State Drive, 250GB Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PA250B/EU
Order Code:
CS31358
Product Range
Samsung SSD T5
Also Known As:
GTIN UPC EAN: 8806088887357
Technical Datasheet:
MU-PA250B/EU   Datasheet
Catalogue page:
  CPCC/400
See all Technical Docs

Product Overview

The SSD T5 redefines portable storage devices; combining next generation speed, advanced security and future-proof connectivity in a compact & lightweight design.
  • Samsung V-NAND technology delivers transfer speeds up to 540MB/s, up to 4.9x faster than traditional external drives
  • Sleek unibody design with rounded edges and distinctive aluminium finish in blue
  • Solid, shock-resistant internal frame can withstand accidental drops of up to 2m
  • AES 256-bit hardware security encryption
  • High speed USB 3.1 Type-C connectivity
  • USB-C and USB-A cables included for versatile operation
  • Supports Win 7/8/10, Android 4.4+ and Mac OS 10.9+
  • Dimensions (HxWxD): 10.5x57x74mm
  • 3 Year limited manufacturer warranty

Contents

SSD, USB-C cable, USB-A cable and user guide

Product Information

:
External
:
-
:
USB 3.1
:
250GB
:
540MB/s
:
540MB/s
:
-
:
-
:
Samsung SSD T5
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806088887357

MU-PA250B/EU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

My Passport Wireless SSD USB 3.0 Solid State Drive, 250GB

Drive Interface:USB 3.0; Drive Size:-; Drive Type:External; Hard Drive Capacity:250GB; Product Range:My Passport SSD; Random Read up to (IOPS):-; Random Write up to (IOPS):-; Sequenti

     

Each

1+ €226.142 (€278.15)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €59.8328 (€73.59)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €20.7524 (€25.53)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €86.9072 (€106.90)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €31.1576 (€38.32)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €46.1216 (€56.73)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €17.3768 (€21.37)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €44.9152 (€55.25)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €150.7768 (€185.46)   ( )

Restricted Item Add
     

Each

1+ €58.9048 (€72.45)   ( )

Restricted Item Add

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

€88.5312 ( €108.89 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €88.5312 (€108.89)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews