You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSD T5 Portable Solid State Drive, 500GB Red - 

MU-PA500R/EU New

MU-PA500R/EU - SSD T5 Portable Solid State Drive, 500GB Red
MU-PA500R/EU - SSD T5 Portable Solid State Drive, 500GB Red
MU-PA500R/EU - SSD T5 Portable Solid State Drive, 500GB Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PA500R/EU
Order Code:
CS32992
Product Range
Samsung SSD T5
Also Known As:
GTIN UPC EAN: 8801643919351

Product Overview

The SSD T5 redefines portable storage devices; combining next generation speed, advanced security and future-proof connectivity in a compact & lightweight design.
  • Samsung V-NAND technology delivers transfer speeds up to 540MB/s, up to 4.9x faster than traditional external drives
  • Sleek unibody design with rounded edges and distinctive aluminium finish in black
  • Solid, shock-resistant internal frame can withstand accidental drops of up to 2m
  • AES 256-bit hardware security encryption
  • High speed USB 3.1 Type-C connectivity
  • USB-C and USB-A cables included for versatile operation
  • Supports Win 7/8/10, Android 4.4+ and Mac OS 10.9+
  • Dimensions (HxWxD): 10.5x57x74mm
  • 3 Year limited manufacturer warranty

Contents

SSD, USB-C cable, USB-A cable and user guide

Product Information

:
External
:
-
:
USB 3.1
:
500GB
:
540MB/s
:
540MB/s
:
-
:
-
:
Samsung SSD T5
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8801643919351

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€94.1629 ( €115.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €94.1629 (€115.82)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange