You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

X5 Thunderbolt 3 Portable Solid State Drive, 500GB - 

MU-PB500B/EU

MU-PB500B/EU - X5 Thunderbolt 3 Portable Solid State Drive, 500GB
MU-PB500B/EU - X5 Thunderbolt 3 Portable Solid State Drive, 500GB
MU-PB500B/EU - X5 Thunderbolt 3 Portable Solid State Drive, 500GB
MU-PB500B/EU - X5 Thunderbolt 3 Portable Solid State Drive, 500GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MU-PB500B/EU
Order Code:
CS32408
Product Range
Samsung Thunderbolt 3 SSD
Also Known As:
GTIN UPC EAN: 8801643347505
Technical Datasheet:
MU-PB500B/EU   Datasheet
See all Technical Docs

Product Overview

Elevate your storage tasks to ultimate heights on PCs and Macs with Thunderbolt 3 ports. The X5 is designed for tech savvy professionals who want to render or compile high resolution content faster than ever before. With a design inspired by a supercar, its dynamic and streamlined shape highlights speed, its glossy top boasts premium quality while the practical matte bottom prevents slips when held. The X5's read/write speed gives you the ability to spend more time being creative; it's faster than a Portable SSD with SATA interface and faster than an external HDD. The X5 lets you transfer a 20GB 4K UHD video from your PC to the X5 in an incredible 12 seconds. The X5 is here to quench your thirst for advanced technology.
  • Revolutionary streamlined design for maximised portability with state-of-the-art technology
  • Thunderbolt 3 delivers the fastest bandwidth up to 40 Gb/s that brings lightning speed and performance
  • Equipped with the astonishing speed of NVMe interface, the X5 assists with handling heavier data and faster speeds
  • The X5 delivers read/write speeds of up to 2.8K/2.3K MB/s respectively, more than 5x faster than current USB 3.1 PSSD and more than 25x faster than external HDD
  • Dynamic Thermal Guard technology helps maintain optimal performance and temperature and a heat sink keeps surface temperature below 45°C
  • The X5 offers strong data protection via the Portable SSD software. Manage access to the X5 using password protection based on AES 256-bit hardware encryption
  • Durable yet light magnesium full metal body and internal structure, the X5 can withstand drops of up to two meters
  • RoHS 2 Compliant
  • Supports Macs & Windows PCs with Thunderbolt 3 port, Win 10 RS2+ and Mac OS X Sierra, High Sierra 10.12+
  • Dimensions (HxWxD): 19.7x62x119mm
  • 3 Year manufacturer warranty

Contents

SSD Drive and user guide

Footnotes

Only compatible with Macs and Windows PCs with Thunderbolt™ 3 ports, Mac OS X Sierra, High Sierra (10.12 or higher) Windows 10 64bitRS 2 or higher. Not compatible with PCs only with USB interface.

Product Information

:
External
:
2.5"
:
Thunderbolt 3
:
500GB
:
-
:
-
:
-
:
-
:
Samsung Thunderbolt 3 SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8801643347505

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

€208.1139 ( €255.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €208.1139 (€255.98)