You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

860 DCT Series 2.5" SATA 6Gb/s Data Center SSD Drive, 1.9TB - 

MZ-76E1T9E

MZ-76E1T9E - 860 DCT Series 2.5" SATA 6Gb/s Data Center SSD Drive, 1.9TB
MZ-76E1T9E - 860 DCT Series 2.5" SATA 6Gb/s Data Center SSD Drive, 1.9TB
MZ-76E1T9E - 860 DCT Series 2.5" SATA 6Gb/s Data Center SSD Drive, 1.9TB
MZ-76E1T9E - 860 DCT Series 2.5" SATA 6Gb/s Data Center SSD Drive, 1.9TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-76E1T9E
Order Code:
CS32603
Product Range
Samsung 860 DCT
Also Known As:
GTIN UPC EAN: 8801643247195
Technical Datasheet:
MZ-76E1T9E   Datasheet
See all Technical Docs

Product Overview

Keep your critical business running 24/7. Attain optimal performance, value and reliability with advanced V-NAND technology SSDs designed for server systems.
  • Designed to achieve optimal and sustained performance
  • Faster sequential and random read/write speeds and high IOPS consistency
  • Ideal for server storage systems including content delivery network systems
  • AES 256-bit hardware based encryption engine
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 5 Year limited manufacturer warranty

Contents

SSD drive and user guide

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
1.9TB
:
550MB/s
:
520MB/s
:
98k
:
19k
:
Samsung 860 DCT
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8801643247195

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€324.1066 ( €398.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €324.1066 (€398.65)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange