You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB - 

MZ-76E500B/EU

MZ-76E500B/EU - 860 EVO Series 2.5" SATA Internal SSD Drive, 500GB
MZ-76E500B/EU - 860 EVO Series 2.5" SATA Internal SSD Drive, 500GB
MZ-76E500B/EU - 860 EVO Series 2.5" SATA Internal SSD Drive, 500GB
MZ-76E500B/EU - 860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-76E500B/EU
Order Code:
CS31637
Product Range
Samsung 860 EVO
Also Known As:
GTIN UPC EAN: 8806088936017
Technical Datasheet:
MZ-76E500B/EU   Datasheet
Catalogue page:
  CPCC/399
See all Technical Docs

Product Overview

Solid state disk drive with a 7mm, low profile 2.5" form factor, designed for mainstream desktop and notebook PC use. The new 860 EVO drives achieve industry-leading performance for SATA SSDs and offer superior drive endurance and umnatched reliability.
  • Intelligent TurboWrite technology delivers dramatically accelerated performance over the previous model
  • High performance sequential transfer speeds and sustained random transfer statistics at QD32
  • The 860 EVO offers up to 6 times higher Total Bytes Written (TBW) than the previous 850 EVO for superior reliability
  • Powered by the newly designed MJX controller and the latest V-NAND flash memory architecture
  • AES 256-bit hardware based encryption engine
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 5 Year limited manufacturer warranty

Contents

SSD drive and user guide

Footnotes

Note: Samsung Magician software requires downloading from www.samsung.com/samsungssd

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
500GB
:
550MB/s
:
520MB/s
:
98k
:
90k
:
Samsung 860 EVO
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806088936017

MZ-76E500B/EU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €57.942 (€71.27)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €21.9472 (€27.00)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €30.0904 (€37.01)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €44.6832 (€54.96)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €139.1768 (€171.19)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €60.8768 (€74.88)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €27.2832 (€33.56)   ( )

Restricted Item Add

SEAGATE

BarraCuda® 2.5" SATA 6Gb/s SSD, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Seagate BarraCuda; Random Read up to (IOPS):90k; Random Write up to (IOP

     
Restricted Item Add

Related Searches

85 In stock

85 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

200 will be available for delivery on 26/11/19

More stock available week commencing 25/11/19

€81.7568 ( €100.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €81.7568 (€100.56)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange