You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

860 EVO Series mSATA Internal SSD Drive, 250GB - 

MZ-M6E250BW

MZ-M6E250BW - 860 EVO Series mSATA Internal SSD Drive, 250GB
MZ-M6E250BW - 860 EVO Series mSATA Internal SSD Drive, 250GB
MZ-M6E250BW - 860 EVO Series mSATA Internal SSD Drive, 250GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-M6E250BW
Order Code:
CS31640
Product Range
Samsung 860 EVO
Technical Datasheet:
MZ-M6E250BW   Datasheet
Catalogue page:
  CPCC/397
See all Technical Docs

Product Overview

Consumer SSD drive with mSATA Mini PCI-Ex form factor, designed for ultra thin PC and tablet applications. The new 860 EVO drives achieve industry-leading performance for mSATA SSDs and offer superior drive endurance and umnatched reliability.
  • Powered by the latest V-NAND memory and the newly designed MJX controller
  • Delivers high performance read/write speeds with intelligent TurboWrite technology
  • The 860 EVO mSATA offers up to 4 times higher Total Bytes Written (TBW) than the previous 850 EVO for superior reliability
  • Refined ECC algorithm and enhanced controller for expanded system compatibility
  • TCG Opal V2.0 compliant hardware based AES 256-bit full disk encryption
  • Supports Garbage collection S.M.A.R.T. and TRIM (requires OS support)features
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 3.85x29.9x50.8mm
  • 5 Year manufacturer limited warranty

Contents

mSATA drive and user guide

Footnotes

Note: Samsung Magician software requires downloading from www.samsung.com/samsungssd

Product Information

:
mSATA SSD
:
-
:
SATA 6 Gb/s
:
250GB
:
550MB/s
:
520MB/s
:
97k
:
88k
:
Samsung 860 EVO
Find similar products Choose and modify the attributes above to find similar products.

MZ-M6E250BW - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €60.8884 (€74.89)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €20.7524 (€25.53)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €86.9072 (€106.90)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €31.1576 (€38.32)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €48.4416 (€59.58)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €17.3768 (€21.37)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €44.9152 (€55.25)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €150.7768 (€185.46)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €60.2968 (€74.17)   ( )

Restricted Item Add

INTEGRAL

MO-300 mSATA Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:-; Drive Type:mSATA SSD; Hard Drive Capacity:240GB; Product Range:Integral MO-300; Random Read up to (IOPS):-; Random Write up to (IOPS):-; Sequ

     

Each

1+ €40.9364 (€50.35)   ( )

Restricted Item Add

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

€60.8884 ( €74.89 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €60.8884 (€74.89)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews