You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

16GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s - 

SDSDUNC-016G-GN6IN

SDSDUNC-016G-GN6IN - 16GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s
SDSDUNC-016G-GN6IN - 16GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDUNC-016G-GN6IN
Order Code:
MD00599
Product Range
Ultra SDHC Series
Also Known As:
GTIN UPC EAN: 0619659136451
Catalogue page:
  CPCC/616

Product Overview

High performance SDHC memory card that features class 10 video recording performance; ideal for capturing high quality, Full-HD video.
  • Ultra fast transfer speeds up to 80MB/s
  • Designed for maximum durability; water proof, shock proof, x-ray proof and temperature proof
  • Compatible with all SDHC host devices
  • 10 Year manufacturer limited warranty

Contents

Contents: Memory card only

Product Information

:
SDHC Card, UHS-1, Class 10
:
16GB
:
Ultra SDHC Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0619659136451

SDSDUNC-016G-GN6IN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

32GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Ultra SDHC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €9.222 (€11.34)   ( )

Restricted Item Add

HAMA

2GB Class 4 SD Memory Card - 10 MB/s

Memory Capacity:2GB; Memory Card Type:SD; Speed Class Rating:Class 4

     

Each

1+ €5.7884 (€7.12)   ( ) 5+ €5.1388 (€6.32)   ( ) More Pricing...

Restricted Item Add

SANDISK

Extreme Pro SDHC Class 10 U3 V30, 32GB up to 95MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme Pro; Memory Card Type:SDHC

     

Each

1+ €17.342 (€21.33)   ( )

Restricted Item Add

INTEGRAL

8GB Ultima Pro SDHC Memory Card - Class 10 UHS-1 45 MB/s

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:Ultima Pro; Memory Card Type:SDHC; Memory Features:UHS-I U1; Speed Class Rating:Class 10

     

Each

1+ €4.6284 (€5.69)   ( ) 5+ €4.0136 (€4.94)   ( ) More Pricing...

Restricted Item Add

SANDISK

64GB Class 10 Ultra SDXC UHS-1 Memory Card - 80 MB/s

Blank Media Flash Memory Type:SDXC Card, UHS-1, Class 10; Memory Capacity:64GB; Product Range:Ultra SDXC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €17.342 (€21.33)   ( )

Restricted Item Add

INTEGRAL

8GB Class 4 SDHC Memory Card

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:-; Memory Card Type:SDHC; Speed Class Rating:Class 4

     

Each

1+ €4.5124 (€5.55)   ( ) 5+ €4.2456 (€5.22)   ( ) More Pricing...

Restricted Item Add

SANDISK

Extreme Pro SDXC Class 10 U3 V30, 64GB up to 95MB/s

Blank Media Flash Memory Type:SDXC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:64GB; Product Range:Sandisk Extr; Available until stocks are exhausted Alternative available

     

Each

1+ €42.862 (€52.72)   ( )

Restricted Item Add

SANDISK

Extreme SDHC Class 10 U3 Video Class 30, 32GB up to 90MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC

     

Each

1+ €19.662 (€24.18)   ( )

Restricted Item Add

HAMA

32GB Class 10 UHS-1 SDHC Memory Card - 45 MB/s

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:32GB; Product Range:-; Memory Card Type:SDHC

     
Restricted Item Add

SANDISK

16GB Extreme SDHC UHS-1 Memory Card - Class 10, UHS-3, 90 MB/s

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:16GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC; Speed Class Rating:Class 10

     

Each

1+ €13.862 (€17.05)   ( )

Restricted Item Add

Related Searches

825 In stock

825 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

€5.742 ( €7.06 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.742 (€7.06)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews