You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

64GB Class 10 Ultra SDXC UHS-1 Memory Card - 80 MB/s - 

SDSDUNC-064G-GN6IN

SDSDUNC-064G-GN6IN - 64GB Class 10 Ultra SDXC UHS-1 Memory Card - 80 MB/s
SDSDUNC-064G-GN6IN - 64GB Class 10 Ultra SDXC UHS-1 Memory Card - 80 MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDUNC-064G-GN6IN
Order Code:
MD00601
Product Range
Ultra SDXC Series
Also Known As:
GTIN UPC EAN: 0619659137175
Catalogue page:
  CPCC/616
See all Technical Docs

Product Overview

High performance SDXC memory card that features class 10 video recording performance; ideal for capturing high quality, Full-HD video.
  • Ultra fast transfer speeds up to 80MB/s
  • Designed for maximum durability; water proof, shock proof, x-ray proof and temperature proof
  • Compatible with all SDXC host devices
  • 10 Year manufacturer limited warranty

Contents

Contents: Memory card only

Product Information

:
SDXC Card, UHS-1, Class 10
:
64GB
:
Ultra SDXC Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0619659137175

SDSDUNC-064G-GN6IN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

16GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Product Range:Ultra SDHC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €5.5935 (€6.88)   ( )

Restricted Item Add

SANDISK

32GB Class 10 Ultra SDHC UHS-1 Memory Card - 80 MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Ultra SDHC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €8.9835 (€11.05)   ( )

Restricted Item Add

HAMA

2GB Class 4 SD Memory Card - 10 MB/s

Memory Capacity:2GB; Memory Card Type:SD; Speed Class Rating:Class 4

     

Each

1+ €5.6387 (€6.94)   ( ) 5+ €5.0059 (€6.16)   ( ) More Pricing...

Restricted Item Add

SANDISK

Extreme Pro SDHC Class 10 U3 V30, 32GB up to 95MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme Pro; Memory Card Type:SDHC

     

Each

1+ €16.8935 (€20.78)   ( )

Restricted Item Add

INTEGRAL

8GB Ultima Pro SDHC Memory Card - Class 10 UHS-1 45 MB/s

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:Ultima Pro; Memory Card Type:SDHC; Memory Features:UHS-I U1; Speed Class Rating:Class 10

     

Each

1+ €4.5087 (€5.55)   ( ) 5+ €3.9098 (€4.81)   ( ) More Pricing...

Restricted Item Add

INTEGRAL

8GB Class 4 SDHC Memory Card

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:-; Memory Card Type:SDHC; Speed Class Rating:Class 4

     

Each

1+ €4.3957 (€5.41)   ( ) 5+ €4.1358 (€5.09)   ( ) More Pricing...

Restricted Item Add

SANDISK

Extreme Pro SDXC Class 10 U3 V30, 64GB up to 95MB/s

Blank Media Flash Memory Type:SDXC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:64GB; Product Range:Sandisk Extreme Pro; Memory Card Type:SDXC

     
Restricted Item Add

SANDISK

Extreme SDHC Class 10 U3 Video Class 30, 32GB up to 90MB/s

Blank Media Flash Memory Type:SDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC

     

Each

1+ €19.1535 (€23.56)   ( )

Restricted Item Add

HAMA

32GB Class 10 UHS-1 SDHC Memory Card - 45 MB/s

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:32GB; Product Range:-; Memory Card Type:SDHC

     
Restricted Item Add

SANDISK

16GB Extreme SDHC UHS-1 Memory Card - Class 10, UHS-3, 90 MB/s

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:16GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC; Speed Class Rating:Class 10

     

Each

1+ €13.5035 (€16.61)   ( )

Restricted Item Add

Related Searches

48 In stock

48 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€16.8935 ( €20.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.8935 (€20.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange