You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EXTREMEPRO SDHC 32GB 95MBS V30 UHS-I - 

SDSDXXG-032G-GN4IN

SDSDXXG-032G-GN4IN - EXTREMEPRO SDHC 32GB 95MBS V30 UHS-I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDXXG-032G-GN4IN
Order Code:
MD00790
Catalogue page:
  CPCC/616

Product Information

:
SDHC Card, UHS-3, Class 10, Video Class 30
:
32GB
:
Sandisk Extreme Pro
Find similar products Choose and modify the attributes above to find similar products.

SDSDXXG-032G-GN4IN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

MEMORY, SDHC, ULTRA, 16GB, C10, 80MBS

Blank Media Flash Memory Type:SDHC Card, UHS-1, Class 10; Memory Capacity:16GB; Product Range:Ultra SDHC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €5.5935 (€6.88)   ( )

Restricted Item Add

SANDISK

MEMORY, SDHC, ULTRA, 32GB, C10, 80MBS

Blank Media Flash Memory Type:SDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Ultra SDHC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €8.9835 (€11.05)   ( )

Restricted Item Add

HAMA

SD CARD, 2GB, CLASS 4, HAMA

Memory Capacity:2GB; Memory Card Type:SD; Speed Class Rating:Class 4

     

Each

1+ €5.2432 (€6.45)   ( )

Restricted Item Add

INTEGRAL

SDHC 8GB, ULTIMA PRO, CLASS 10, (45MB/S)

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:Ultima Pro; Memory Card Type:SDHC; Memory Features:UHS-I U1; Speed Class Rating:Class 10

     

Each

1+ €4.3731 (€5.38)   ( )

Restricted Item Add

SANDISK

MEMORY, SDHC, ULTRA, 64GB, C10, 80MBS

Blank Media Flash Memory Type:SDXC Card, UHS-1, Class 10; Memory Capacity:64GB; Product Range:Ultra SDXC Series; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ €16.385 (€20.15)   ( )

Restricted Item Add

INTEGRAL

SDHC CARD, 8GB, CLASS 4, INTEGRAL

Blank Media Flash Memory Type:SDHC Card; Memory Capacity:8GB; Product Range:-; Memory Card Type:SDHC; Speed Class Rating:Class 4

     

Each

1+ €4.2601 (€5.24)   ( )

Restricted Item Add

SANDISK

EXTREME SDXC CARD 32GB C10 UHS-I U3

Blank Media Flash Memory Type:SDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC

     

Each

1+ €17.8088 (€21.90)   ( )

Restricted Item Add

HAMA

HAMA SDHC 32GB CLASS 10, 45MB/S

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:32GB; Product Range:-; Memory Card Type:SDHC

     
Restricted Item Add

SANDISK

MEMORY, SDHC, EXTREME, 16GB, 90MBS

Blank Media Flash Memory Type:SDHC Card, Class 10; Memory Capacity:16GB; Product Range:SanDisk Extreme; Memory Card Type:SDHC; Speed Class Rating:Class 10

     

Each

1+ €12.5543 (€15.44)   ( )

Restricted Item Add

Related Searches

31 In stock

31 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

10 will be available for delivery on 02/07/19

More stock available week commencing 01/07/19

€16.385 ( €20.15 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.385 (€20.15)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews