You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scotch Magic Tape Greener Choice 19mm x 20m -
38914MM
Product Overview
- Ideal for repairing and sealing documents
- Can be written on with pen, pencil or marker
- Comes off the roll smoothly, cuts easily
- Scotch Magic Tape is invisible when applied to most paper
- Permanent adhesive for lasting sticking power
- Stays invisible when scanned or photocopied
- Made of 53% renewable material, has plant-based adhesive and 100% recycled cardboard packaging & plastic core
- 100% recycled plastic dispenser
- Spool size (WxL): 19mm x 20m
Product Information
- :
- Self Adhesive
- :
- Transparent
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3641 (€5.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.