You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Flex Softshell Jacket, Black Medium -
T55122
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55122
- Order Code:
- HE36238
- Also Known As:
- GTIN UPC EAN: 5056122015403
Product Range Selector (Scruffs - Trade Flex Softshell)
See all from this product rangeProduct Overview
- Water resistant for protection from light rain
- Made from windproof and breathable softshell fabric
- Soft fleece lining to help retain body heat
- Front fastening zip with storm flap
- 3x Outer zipped pockets
- Elasticated cuffs and hem for a secure and comfortable fit
- Ideal for personalising with your company logo
- 95% Polyester 5% Elastane, 395gsm
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- 95% Polyester, 5% Elastane
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Flex Softshell
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.4263 (€59.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.