You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 12TB - 

ST12000NE0007

ST12000NE0007 - IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000NE0007 - IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000NE0007 - IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000NE0007 - IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST12000NE0007
Order Code:
CS31850
Product Range
Seagate IronWolf Pro
Also Known As:
GTIN UPC EAN: 0763649103210
Technical Datasheet:
ST12000NE0007   Datasheet
Catalogue page:
  CPCC/401
See all Technical Docs

Product Overview

High performance 3.5" hard drive optimised for always on NAS applications; designed for 1 to 16-bay network storage systems such as servers, desktop RAID and multimedia server storage.
  • AgileArray™ design is built for dual-plane balancing and multi-bay environments
  • Designed to handle professional multi-user workloads; 300TB/year workload rating
  • Rotational Vibration (RV) sensors to maintain performance in multi-bay enclosures
  • High cache capacity for faster access to frequently used files
  • SATA 6Gb/s interface
  • 1.2M Hours MTBF/5 Year limited manufacturer warranty
  • Includes 2 Year Rescue Data Recovery Plan in the event of mechanical, accidental or natural disaster

Contents

Drive only

Footnotes

Seagate Data Recovery Plan has 90% success rate of in-house recovery. Registration required to activate.

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
12TB
:
7200rpm
:
256MB
:
Seagate IronWolf Pro
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0763649103210

ST12000NE0007 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €169.4435 (€208.42)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 4TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €106.1635 (€130.58)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 2TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €79.0435 (€97.22)   ( )

Restricted Item Add

SEAGATE

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:12TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive T

     

Each

1+ €384.1435 (€472.50)   ( )

Restricted Item Add

WD

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     
Restricted Item Add

WD

WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.7535 (€51.36)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 3TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:3TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €82.4335 (€101.39)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 1TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €46.895 (€57.68)   ( )

Restricted Item Add

SEAGATE

IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 14TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:14TB; Product Range:Seagate IronWolf Pro; Rotational Speed:7200rpm; Driv

     

Each

1+ €485.8435 (€597.59)   ( )

Restricted Item Add

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€432.7335 ( €532.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €432.7335 (€532.26)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange