You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EXOS X12 3.5" SAS 12Gb/s 512e Advanced Format Enterprise Hard Drive, 12TB - 

ST12000NM0027

ST12000NM0027 - EXOS X12 3.5" SAS 12Gb/s 512e Advanced Format Enterprise Hard Drive, 12TB
ST12000NM0027 - EXOS X12 3.5" SAS 12Gb/s 512e Advanced Format Enterprise Hard Drive, 12TB
ST12000NM0027 - EXOS X12 3.5" SAS 12Gb/s 512e Advanced Format Enterprise Hard Drive, 12TB
ST12000NM0027 - EXOS X12 3.5" SAS 12Gb/s 512e Advanced Format Enterprise Hard Drive, 12TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST12000NM0027
Order Code:
CS32308
Product Range
Seagate EXOS
Also Known As:
GTIN UPC EAN: 7636490077067
Technical Datasheet:
ST12000NM0027   Datasheet
See all Technical Docs

Product Overview

High performance, enterprise class hard drive with advanced write caching designed for OLTP and HPC applications. Featuring an innovative helium-sealed design and the latest hermetic interconnect technology to ensure high reliability in extreme thermal conditions; EXOS drives deliver the performance, reliability and security needed for demanding always-on applications.
  • Enterprise class reliability backed by a 2.5 Million hour MTBF rating
  • Maintain performance in multi-drive RAID systems with on-the-fly error correction algorithms
  • Advanced security features protect your data with Secure Downloads & Diagnostics
  • Customise bulk storage requirements with PowerBalance™ functionality

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SAS 12Gb/s
:
12TB
:
7200rpm
:
256MB
:
Seagate EXOS
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7636490077067

Related Searches

2 In stock

Available until stock is exhausted

2 in stock ready for despatch (UK stock)
€432.8445 ( €532.40 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €432.8445 (€532.40)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews