You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB - 

ST12000VN0007

ST12000VN0007 - IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000VN0007 - IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000VN0007 - IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB
ST12000VN0007 - IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST12000VN0007
Order Code:
CS31848
Product Range
Seagate IronWolf
Also Known As:
GTIN UPC EAN: 0763649117347
Technical Datasheet:
ST12000VN0007   Datasheet
Catalogue page:
  CPCC/401
See all Technical Docs

Product Overview

High performance 3.5" hard drive optimised for always on NAS applications; designed for 1 to 8-bay network storage systems such as servers, desktop RAID and multimedia server storage.
  • AgileArray™ design is built for dual-plane balancing and RAID optimisation within multi-bay environments
  • Designed to handle large multi-user workloads; 180TB/year workload rating
  • Rotational Vibration (RV) sensors to maintain performance in multi-bay enclosures
  • High cache options for faster access to frequently used files
  • Provides up to 210MB/s maximum sustained transfer rates

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
12TB
:
7200rpm
:
256MB
:
Seagate IronWolf
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0763649117347

ST12000VN0007 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 14TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:14TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive Type:I

     

Each

1+ €450.8135 (€554.50)   ( )

Restricted Item Add

SEAGATE

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €169.4435 (€208.42)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 4TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €106.1635 (€130.58)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 2TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €79.0435 (€97.22)   ( )

Restricted Item Add

WD

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     
Restricted Item Add

WD

WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.7535 (€51.36)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 3TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:3TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €82.4335 (€101.39)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 1TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €46.895 (€57.68)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 6TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €158.1435 (€194.52)   ( )

Restricted Item Add

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

€384.1435 ( €472.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €384.1435 (€472.50)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange