You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 4TB - 

ST4000VX007

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST4000VX007
Order Code:
CS30424
Product Range
Seagate SkyHawk
Also Known As:
GTIN UPC EAN: 0763649097953
Technical Datasheet:
ST4000VX007   Datasheet
Catalogue page:
  CPCC/402
See all Technical Docs

Product Overview

Surveillance-optimised hard drive; designed to perform reliably in write-intensive 24x7 applications. Ideal for surveillance DVRs, network video recorders (NVR) and hybrid/embedded systems.
  • ImagePerfect™ firmware supports more cameras recording at higher resolutions than traditional drives
  • 180TB/year workload rating; 3x the workload rating of a standard desktop drive
  • ATA streaming support; capable of sustaining recordings from up to 64 HD cameras whilst maintaining smooth, uninterrupted footage
  • Rotational Vibration (RV) sensors to maintain performance in RAID and multi-drive systems
  • Lower power consumption and reduced heat for improved reliability
  • Tarnish-resistant components for added protection from evironmental elements
  • 1M Hours MTBF/3 Year limited manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
4TB
:
-
:
64MB
:
Seagate SkyHawk
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0763649097953

ST4000VX007 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €169.4435 (€208.42)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 4TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €106.1635 (€130.58)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 2TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €79.0435 (€97.22)   ( )

Restricted Item Add

SEAGATE

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:12TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive T

     

Each

1+ €384.1435 (€472.50)   ( )

Restricted Item Add

WD

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     
Restricted Item Add

WD

WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.7535 (€51.36)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 3TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:3TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €82.4335 (€101.39)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 1TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €46.895 (€57.68)   ( )

Restricted Item Add

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€108.4235 ( €133.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €108.4235 (€133.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange