You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Backup Plus Hub USB 3.0 External Hard Drive, 6TB - 

STEL6000200

STEL6000200 - Backup Plus Hub USB 3.0 External Hard Drive, 6TB
STEL6000200 - Backup Plus Hub USB 3.0 External Hard Drive, 6TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STEL6000200
Order Code:
CS30489
Product Range
Seagate Backup Plus
Also Known As:
GTIN UPC EAN: 0763649081136
Technical Datasheet:
STEL6000200   Datasheet
Catalogue page:
  CPCC/406
See all Technical Docs

Product Overview

High capacity desktop storage solution with integrated USB 3.0 hub. Simple one-click local and cloud backup functionality via the downloadable Seagate Dashboard software.
  • Intelligent 2 port USB 3.0 hub lets you connect and charge USB devices; even if your PC is off
  • Preloaded NTFS driver for Mac; use the drive on both PCs and Macs without reformatting
  • SuperSpeed USB 3.0 interface and power
  • Backwards compatible with USB 2.0
  • Supports Windows 7/8/10 and Mac OS
  • Dimensions (HxWxD): 118x41x198mm

Contents

Drive, ac adaptor, USB 3.0 cable, software and user guide

Product Information

:
External
:
3.5"
:
USB 3.0
:
6TB
:
-
:
-
:
Seagate Backup Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0763649081136

STEL6000200 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

Expansion USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Seagate Expansion; Rotational Speed:-; Drive Type:External

     

Each

1+ €97.384 (€119.78)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €72.744 (€89.48)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:Exter

     

Each

1+ €201.544 (€247.90)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €108.08 (€132.94)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €86.184 (€106.01)   ( )

Restricted Item Add

WD

WD My Book Duo Desktop RAID Storage, 12TB

Cache Buffer:-; Drive Interface:USB 3.1; Drive Size:-; Drive Type:External; Hard Drive Capacity:12TB; Product Range:WD My Book Duo; Rotational Speed:-; Drive Type:External

     

Each

1+ €435.8592 (€536.11)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €190.344 (€234.12)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €69.384 (€85.34)   ( )

Restricted Item Add

WD

My Book Desktop USB 3.0 Drive, 10TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:10TB; Product Range:My Book; Rotational Speed:-; Drive Type:External

     

Each

1+ €218.344 (€268.56)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 3TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:3TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €80.584 (€99.12)   ( )

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€134.344 ( €165.24 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €134.344 (€165.24)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews