You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Backup Plus Ultra Touch Portable Hard Drive, 2TB Black - 

STHH2000400

STHH2000400 - Backup Plus Ultra Touch Portable Hard Drive, 2TB Black
STHH2000400 - Backup Plus Ultra Touch Portable Hard Drive, 2TB Black
STHH2000400 - Backup Plus Ultra Touch Portable Hard Drive, 2TB Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STHH2000400
Order Code:
CS32521
Product Range
Seagate Backup Plus
Also Known As:
GTIN UPC EAN: 3660619405008
Technical Datasheet:
STHH2000400   Datasheet
See all Technical Docs

Product Overview

With its tactile, textile, industrial design the Seagate® Backup Plus Ultra Touch fits in nicely with all modern surroundings. The digital world is made of many parts that add up quickly; photos, movies, documents, mobile phones, tablets and laptops. Seagate designed the Seagate® Backup Plus portable drives to help balance things out. Managing all these files, across all these devices, should be simple - welcome to the Backup Plus way of life.
  • Offers customised backup and automatic file synchronisation across multiple devices
  • Works with Windows & Mac without the need for reformatting or driver installation
  • Secure private data with advanced password protection and AES 256-bit hardware encryption
  • USB 3.0 lead supplied and USB Type-C adaptor included for compatibility with the latest devices
  • Backwards compatible with USB 2.0 devices
  • Supports Win 7/8/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 12x78x115mm
  • 2 Year manufacturer warranty

Contents

Drive, USB cable, USB-C adaptor and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
2TB
:
-
:
-
:
Seagate Backup Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3660619405008

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€82.4335 ( €101.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €82.4335 (€101.39)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange