You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue - 

STHN2000402 New

STHN2000402 - Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue
STHN2000402 - Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue
STHN2000402 - Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue
STHN2000402 - Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue
STHN2000402 - Backup Plus Slim USB 3.0 Portable Hard Drive, 2TB Light Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STHN2000402
Order Code:
CS32516
Product Range
Seagate Backup Plus
Also Known As:
GTIN UPC EAN: 3660619405916
Technical Datasheet:
STHN2000402   Datasheet
See all Technical Docs

Product Overview

Slim external drive designed to make storing your digital world easier; manage all your photos, movies and documents across all your devices. The textured metal finish fits in nicely with a modern lifestyle.
  • Offers customised backup, folder mirroring and automatic file synchronisation
  • Works with Windows & Mac without formatting
  • Plug and play USB 3.0 interface and power
  • Backwards compatible with USB 2.0 devices
  • Supports Win 7/8/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 12x78x115mm

Contents

Drive, USB cable and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
2TB
:
-
:
-
:
Seagate Backup Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3660619405916

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€73.3935 ( €90.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €73.3935 (€90.27)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange