You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Backup Plus USB 3.0 Portable Hard Drive, 4TB Black - 

STHP4000400

STHP4000400 - Backup Plus USB 3.0 Portable Hard Drive, 4TB Black
STHP4000400 - Backup Plus USB 3.0 Portable Hard Drive, 4TB Black
STHP4000400 - Backup Plus USB 3.0 Portable Hard Drive, 4TB Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STHP4000400
Order Code:
CS32517
Product Range
Seagate Backup Plus
Also Known As:
GTIN UPC EAN: 3660619405954
Technical Datasheet:
STHP4000400   Datasheet
See all Technical Docs

Product Overview

Your digital world is made of many parts that add up fast, photos, movies, documents, mobile phones, tablets and laptops. Seagate designed the Backup Plus portable drives to help balance things out. Managing all these files, across all these devices, should be simple and never a burden. Welcome to the Backup Plus way of life.
  • Textured metal finish compliments modern home/office surroundings
  • Offers customised backup, folder mirroring and automatic file synchronisation
  • Works with Windows & Mac without formatting
  • Plug and play USB 3.0 interface and power
  • Backwards compatible with USB 2.0 devices
  • Supports Win 7/8/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 21x80x115mm
  • 2 Year Manufacturer warranty

Contents

Drive, USB cable and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
4TB
:
-
:
-
:
Seagate Backup Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3660619405954

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

€108.7515 ( €133.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €108.7515 (€133.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange