You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breaker Basket for 6L Ultrasonic Cleaner - 

UTBBK06

New
UTBBK06 - Breaker Basket for 6L Ultrasonic Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHESTO SHESTO
Manufacturer Part No:
UTBBK06
Order Code:
SI20495
Product Range
-
Also Known As:
GTIN UPC EAN: 5060576966129

Product Overview

  • Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
  • By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
  • By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
  • Dual Beaker holders to support two beakers with minimal support reducing loss of ultrasonic power
  • By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
  • Basket Dimensions: L: 315mm x W: 102.3mm x H: 144mm
  • Compatible Beaker Diameter: Minimum: 45.8mm, Maximum: 90.6mm
  • Compatible Ultrasonic Tanks: 6 litre, 9 litre, 13 litre, 20 litre and 27 litre tanks. May be compatible with other tanks
  • Basket Dimensions: L: 315mm x W: 102.3mm x H: 144mm
  • Compatible Beaker Diameter: Minimum: 45.8mm, Maximum: 90.6mm
  • Ultrasonic Cleaner and beakers not included
  • Material: Stainless Steel

Product Information


:
Ultrasonic Cleaning Beaker Basket

:
Shesto 6 Litre Ultrasonic Cleaning Tanks

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060576966129

4 In stock Need more?

???PF_PDP_RSP_SUP???

€39.3939 ( €48.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.3939 (€48.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --