You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200mm Sleeved High Security Chain - 16 x 50mm Hardened Steel Links -
719795
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 719795
- Order Code:
- SR08908
- Also Known As:
- GTIN UPC EAN: 5055058161338
Product Overview
- Hardened steel with 10mm thick links
- Large internal link size (16x50mm)
- For use with large shackles
- Sleeved to reduce impact damage
- Compatible with Silverline E-Type armoured padlock (SR08913)
Product Information
- :
- -
- :
- 50mm
- :
- 16mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 23/07/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 23/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.634 (€29.07) | ( ) |
3+ | €22.6863 (€27.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.