You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" Air Sander 2.8 CFM - 

07211

07211 - 6" Air Sander 2.8 CFM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
07211
Order Code:
TL19194
Also Known As:
GTIN UPC EAN: 5012713072118
Catalogue page:
  CPCC/2023

Product Overview

  • Composite construction for ultimate performance and durability
  • Lighter than traditional air tools
  • Soft grip rubber handle for comfort and minimum vibration
  • Built-in regulator
  • No load Speed: 10,000 rpm
  • Pad Size: 6" (152mm)
  • 90 psi Operating pressure
  • 5.3 CFM Average air consumption
  • 1/4" BSP Air inlet
  • Includes a 6" backing pad

Footnotes

Note: Will fit all compressors, requires over 6 CFM FAD

Product Information


:
90psi

:
BSP

:
1/4"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012713072118

2 In stock Need more?

???PF_PDP_RSP_SUP???

€53.2882 ( €65.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €53.2882 (€65.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --