You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/16" (4.8mm) Air Rivet Gun 90PSI - 

07552

07552 - 3/16" (4.8mm) Air Rivet Gun 90PSI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
07552
Order Code:
TL00449
Also Known As:
GTIN UPC EAN: 5012713075522
Catalogue page:
  CPCC/2024

Product Overview

A light and very easy-to-use air riveter which takes the strain out of riveting. A powerful, durable streamlined tool suitable for setting rivets up to 3/16" (4.8mm) diameter steel. The air riveter is ultra high-speed; ideal for both the DIY enthusiast or the assembly line. The life of the riveter is increased by the inclusion of a unique air relief mechanism which prevents overloading. The riveter is supplied with a 1/4" BSP inlet and individual supply of lubricant.
  • Avg. Air Consumption: 4 CFM
  • Air Pressure Max: 90 PSI

Footnotes

Note: Will fit all compressors when supplied with a 04138 adaptor

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5012713075522

4 In stock Need more?

Order before 3pm

With you next business day

€141.5292 ( €174.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €141.5292 (€174.08)