You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15kW Cordless Fireball Propane Heater - 

09269 New

09269 - 15kW Cordless Fireball Propane Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
09269
Order Code:
HG01246

Product Overview

The cordless Fireball Propane Heater features an integrated carry handle. With the unique head design, the battery operated heater has a battery running time of 6 hours. Hose and regulator included with thermal protected motor. Waterproof IPX4 design.
  • Compact and lightweight with no mains supply required
  • Strong construction with integrated carry handle
  • Battery with 6 hours running time or cable operated
  • IPX4 Waterproof design
  • On/Off button with damage shield
  • Unique head design with heater safety grille
  • Over-heating and cut-off protection
  • Regulator & 1.5m Hose included
  • Air Output: 320m3/hr
  • Battery input supply (volts/AH): 18/5.2AH
  • Weight: 3.8kg

Contents

Hose & Regulator, Battery pack, Mains charger

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

5 In stock Need more?

Order before 3pm

With you next business day

€224.1882 ( €275.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €224.1882 (€275.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --