You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GTK-XB5 High Power Home Audio System with Bluetooth - 

GTKXB5B.CEK New

GTKXB5B.CEK - GTK-XB5 High Power Home Audio System with Bluetooth
GTKXB5B.CEK - GTK-XB5 High Power Home Audio System with Bluetooth
GTKXB5B.CEK - GTK-XB5 High Power Home Audio System with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SONY SONY
Manufacturer Part No:
GTKXB5B.CEK
Order Code:
AV28003
Product Range
Sony EXTRA BASS
Also Known As:
GTIN UPC EAN: 4548736036338

Product Overview

All-in-one Bluetooth speaker system with club-like lighting effects and a powerful EXTRA BASS™ mode that reinforces the basslines for deep, resounding bass to kickstart your party!
  • Line and strobe lighting effects flash to the beat of your music with 6 light modes
  • Automatic speaker setup ensures great stereo sound whether the speaker is upright or horizontal
  • Lightweight design and carry handles let you take the party with you
  • Customise your party settings with the SongPal app
  • Bluetooth v3.0 technology with 10m wireless range
  • Supports higher quality Bluetooth streaming with LDAC
  • 2x 50mm Tweeter, 2x 130mm Woofer (cone type)
  • One touch pairing with NFC connectivity
  • Connections: RCA in/out

Contents

Speaker, UK mains lead and user guide

Product Information

:
240V
:
2.4GHz
:
-
:
-
:
524mm
:
262mm
:
273mm
:
Sony EXTRA BASS
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4548736036338

Related Searches

46 In stock

46 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/10/18
€157.7296 ( €194.0074  Inc. VAT) 194.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €157.7296 (€194.0074)
3 + €144.48 (€177.71)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews