You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio dB Meter with LED Display - 

VU-800/SW

VU-800/SW - Audio dB Meter with LED Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
VU-800/SW
Order Code:
DP29412
Also Known As:
GTIN UPC EAN: 4007754182774
Technical Datasheet:
VU-800/SW   Datasheet
Catalogue page:
  CPCC/320
See all Technical Docs

Product Overview

  • 3-colour LED display -45dB to +12dB with 40 LEDs
  • Switchable display mode (dot display or bar graph display)
  • Input level control for each channel
  • 482mm (19") rack installation, 1RS
  • Connections: 1 x RCA stereo input, 1 x RCA stereo output
  • Power supply via supplied PSU
  • Dimensions (WxHxD): 482x45x50mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4007754182774

Available for back order

Deliveries start from 07/11/21

Notify me when back in stock

€55.564 ( €68.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €55.564 (€68.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --