You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Saw Horse -
STST1-70713
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STST1-70713
- Order Code:
- TL17810
- Also Known As:
- GTIN UPC EAN: 3253561707131
Product Range Selector (Stanley - Folding Saw Horses)
See all from this product rangeProduct Overview
- Robust polypropylene structure
- Holds up to 450kg per pair
- Lightweight for easy carrying and transport
- Integrated grooves to hold and clamp materials
- Top rubber pads /points to prevent materials slipping
- Non-slip rubber feet
- Folds flat for easy carrying and storage
- Dimensions (LxWxH): 700 x 560 x 822mm
Product Information
- :
- 700mm
- :
- 560mm
- :
- 822mm
- :
- Stanley - Folding Saw Horses
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.3182 (€49.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.