You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID - 

35SAT225S3R

35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID
35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID
35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID
35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID
35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID
35SAT225S3R - Dual Bay 2.5" to 3.5" SATA Hard Drive Enclosure with RAID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
35SAT225S3R
Order Code:
CS30552
Also Known As:
GTIN UPC EAN: 0065030864381
Technical Datasheet:
35SAT225S3R   Datasheet
Catalogue page:
  CPCC/413
See all Technical Docs

Product Overview

Unique dual-bay adaptor lets you install two 2.5" hard drives into a single 3.5" drive bay. Ideal solution for upgrading legacy computers with newer, faster hard drives such as SSDs.
  • Supports SATA III transfer speeds up to 6Gb/s
  • Compatible with 2.5" drives up to 9.5mm high
  • Hardware RAID support for improved performance
  • Supports RAID 0, RAID 1, spanning and JBOD modes with a simple selection switch
  • TRIM support for stable performance
  • Tool-less drive installation
  • Durable and robust aluminium housing
  • LED indicators for drive 1/2 HDD error status
  • OS independent, no software or drivers required
  • 2 Year manufacturer warranty

Contents

Enclosure, mounting screws and user guide

Product Information

:
SATA 6 Gb/s
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030864381

35SAT225S3R - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add
     

Each

1+ €26.7923 (€32.95)   ( )

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€42.1942 ( €51.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.1942 (€51.90)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange