You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra High Speed 8K 60Hz HDMI 2.1 Certified Lead, Male to Male, Gold Contacts, 1m -
HDMM21V1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMM21V1M
- Order Code:
- AV29498
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030892612
- Technical Datasheet:
- HDMM21V1M Datasheet
Product Overview
- 1 - HDMI (19 pin) connector A to 1 - HDMI (19 pin) connector B
- Aluminium-mylar foil with braided shielding improve EMI protection
- Insulated conductors reduce friction, provide more flexibility
- Die-cast aluminium sub-structure shielding improves signal integrity & prevents signal degradation
- Corrosion-free gold-plated connectors ensure premium video quality & enhanced reliability
- Tested to withstand 10,000+ insertions
- 48Gbps maximum data transfer rate and 8K 60Hz (7680 x 4320) maximum digital resolutions
- Backward compatible with previous HDMI specifications
- Humidity of 0%RH to 85%RH
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.433 (€21.44) | ( ) |
3+ | €16.9065 (€20.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.