You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LP4 Molex Male to 15 Pin SATA Female and SATA Power Y Cable Adaptor, 152.4mm - 

PYO1LP4SATA New

PYO1LP4SATA - LP4 Molex Male to 15 Pin SATA Female and SATA Power Y Cable Adaptor, 152.4mm
PYO1LP4SATA - LP4 Molex Male to 15 Pin SATA Female and SATA Power Y Cable Adaptor, 152.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PYO1LP4SATA
Order Code:
CS32625
Also Known As:
GTIN UPC EAN: 0065030832106
Technical Datasheet:
PYO1LP4SATA   Datasheet
See all Technical Docs

Product Overview

This LP4 to LP4/SATA Power Y cable adaptor provides a cost-effective way to interconnect a SATA device (hard drive, optical drive etc.) as well as a device requiring a female power connector (i.e. IDE drives, etc.), to a legacy power supply that doesn't natively offer the necessary connections.
  • Features an LP4 male connector that splits into one female LP4 power connection as well as a SATA female power connection
  • PVC Cable Jacket
  • 6" Cable Length

Contents

Cable adaptor only

Product Information

:
Molex 4-pin Plug
:
Molex 4 Pin Receptacle, SATA 15 Way Receptacle
:
6"
:
152.4mm
:
Multi-coloured
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030832106

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€2.0048 ( €2.47 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.0048 (€2.47)
  ( )
5+ €1.8704 (€2.30)