You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2.5" Aluminium USB 3.0 External SATA III SSD/HDD Enclosure with UASP for SATA 6bps - 

S2510BMU33

S2510BMU33 - 2.5" Aluminium USB 3.0 External SATA III SSD/HDD Enclosure with UASP for SATA 6bps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S2510BMU33
Order Code:
CS25797
Also Known As:
GTIN UPC EAN: 0065030851626
Technical Datasheet:
S2510BMU33   Datasheet
See all Technical Docs

Product Overview

  • Connect a 2.5" SATA drive to your PC via USB
  • Supports SATA I/II/III HDD/SSD drives up to 1TB
  • Enhanced performance when paired with a UASP enabled host controller
  • Plug and play USB 3.0 interface
  • SuperSpeed transfer rates up to 5Gb/s
  • Backwards compatible with USB 2.0
  • High quality aluminium construction
  • Supports Win XP/Vista/7/8 and Mac OS X
  • Dimensions (HxWxD): 16x77x120mm
  • 2 year manufacturer warranty

Contents

Contents: Drive enclosure, USB 3.0 cable, screw set and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030851626

S2510BMU33 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €21.0406 (€25.88)   ( ) 3+ €19.7072 (€24.24)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €30.849 (€37.94)   ( )

Restricted Item Add
     

Each

1+ €20.3174 (€24.99)   ( )

Restricted Item Add

STARTECH

USB 3.1 2.5" SATA SSD/HDD Enclosure with Integrated USB-C Lead

Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:-

     

Each

1+ €32.2954 (€39.72)   ( )

Restricted Item Add
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€22.5887 ( €27.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.5887 (€27.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange