You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USB 3.0 Encrypted SATA III Enclosure for 2.5" Hard Drive - 

S2510BU33PW

S2510BU33PW - USB 3.0 Encrypted SATA III Enclosure for 2.5" Hard Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S2510BU33PW
Order Code:
CS28560
Also Known As:
GTIN UPC EAN: 0065030859691
Technical Datasheet:
S2510BU33PW   Datasheet
See all Technical Docs

Product Overview

External USB 3.0 SATA drive enclosure designed to keep your data safe from unauthorised access
  • Protects your data with 256-bit AES encryption
  • Access to the drive content is only authorised through a customised pin number via the built-in touchpad
  • Hardware based security; no software required
  • Supports 2.5" SSD/HDD drives up to 9.5mm
  • SATA III optimised with full SATA 6Gb/s speed
  • Plug and play USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 and Mac OS X
  • Dimensions (HxWxD): 14x77x123mm
  • 2 Year manufacturer warranty

Contents

Contents: HDD enclosure, USB cable, drive case, screws and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030859691

S2510BU33PW - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €13.0848 (€16.09)   ( )

Restricted Item Add
     

Each

1+ €4.5936 (€5.65)   ( ) 3+ €4.1992 (€5.17)   ( ) More Pricing...

Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €75.0752 (€92.34)   ( )

Restricted Item Add
     

Each

1+ €8.7928 (€10.82)   ( ) 3+ €8.0968 (€9.96)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.9416 (€6.08)   ( ) 3+ €4.5008 (€5.54)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €31.436 (€38.67)   ( )

Restricted Item Add
     

Each

1+ €37.932 (€46.66)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €107.5784 (€132.32)   ( )

Restricted Item Add
     

Each

1+ €27.3528 (€33.64)   ( )

Restricted Item Add

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

6 will be available for delivery on 04/06/19

More stock available week commencing 03/06/19

€80.9912 ( €99.62 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €80.9912 (€99.62)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews