You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.1 External Enclosure for 2.5" SATA SSD/HDD Drives - 

S251BRU31C3

S251BRU31C3 - USB 3.1 External Enclosure for 2.5" SATA SSD/HDD Drives
S251BRU31C3 - USB 3.1 External Enclosure for 2.5" SATA SSD/HDD Drives
S251BRU31C3 - USB 3.1 External Enclosure for 2.5" SATA SSD/HDD Drives
S251BRU31C3 - USB 3.1 External Enclosure for 2.5" SATA SSD/HDD Drives

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S251BRU31C3
Order Code:
CS31752
Also Known As:
GTIN UPC EAN: 0065030872430
Technical Datasheet:
S251BRU31C3   Datasheet
See all Technical Docs

Product Overview

A high performing, rugged external hard drive enclosure enabling back up and access to all your important files while protecting your hard drive in harsh environments. With ultra fast data transfer rates through USB 3.1 it is ideal for those who need to access important data while out working in the field.
  • Compact and ultra fast USB 3.1 2.5" SATA SSD/HDD drive enclosure
  • Next generation USB 3.1 provides file transfer rates up to 10Gb/s; twice the speed of USB 3.0
  • Military rated (MIL-STD-810G) drive enclosureprovides exceptional shocl resistance
  • IP65 rating, providing outstanding water and resistance
  • Supports 2.5" SSD/HDD drives up to 9.5mm
  • USB 3.1 Gen 2 interface
  • UASP support for enhanced performance
  • TRIM and SMART support
  • Supplied with USB Type-C and USB A cables for flexible use with legacy and modern devices
  • OS independent; no software or drivers required
  • Dimensions (HxWxD): 30x112x146mm
  • 2 Year manufacturer warranty

Contents

Enclosure, USB-C cable, USB A cable, foam drive pad, hex key and user guide

Product Information

:
Enclosure
:
USB 3.1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030872430

S251BRU31C3 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add
     

Each

1+ €26.7923 (€32.95)   ( )

Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€43.4146 ( €53.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.4146 (€53.40)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange