You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives - 

S251BU31REM

S251BU31REM - Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives
S251BU31REM - Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives
S251BU31REM - Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives
S251BU31REM - Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives
S251BU31REM - Hot-Swap Hard Drive Bay & USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD / SSD Drives

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S251BU31REM
Order Code:
CS31372
Also Known As:
GTIN UPC EAN: 0065030868211
Technical Datasheet:
S251BU31REM   Datasheet
Catalogue page:
  CPCC/417
See all Technical Docs

Product Overview

Versatile removable HDD backup system; switch between fast internal storage and portable external storage. Provides a high speed, hot-swappable mobile rack when mounted in to a 3.5" or 5.25" drive bay.
  • When removed from the drive bay, the enclosure can be used as a standard external USB drive ideal for when you're on the road
  • Supports almost any 2.5" SATA SSD/HDD drive (9.5mm high - tested up to 2TB capacity, 7200rpm)
  • UASP support for enhanced performance
  • Push-button drive ejection from the drive bay
  • Solid and durable aluminium drive bay and enclosure
  • High speed USB 3.1 (10Gb/s) interface for removable enclosure
  • Supplied with USB Type-C and USB A cables for flexible use with legacy and modern devices
  • OS independent; no software or drivers required
  • 2 Year manufacturer warranty

Contents

2.5" Enclosure, drive bay, 5.25" bracket, SATA power/data cables, Molex power cable, USB-C cable, USB-A cable, mounting hardware and user guide

Product Information

:
Drive Bay and Enclosure
:
USB 3.1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030868211

S251BU31REM - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB 3.1 10Gb/s Enclosure for 2.5" SATA HDD/SSD Drives, for S251BU31REM

Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:-

     

Each

1+ €33.544 (€41.26)   ( )

Restricted Item Add
     

Each

1+ €12.6336 (€15.54)   ( )

Restricted Item Add
     

Each

1+ €4.4352 (€5.46)   ( ) 3+ €4.0544 (€4.99)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock; Available until stocks are exhausted Alternative available

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €63.6384 (€78.28)   ( )

Restricted Item Add
     

Each

1+ €8.4896 (€10.44)   ( ) 3+ €7.8176 (€9.62)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.7712 (€5.87)   ( ) 3+ €4.3456 (€5.35)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €30.352 (€37.33)   ( )

Restricted Item Add
     

Each

1+ €36.624 (€45.05)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €103.8688 (€127.76)   ( )

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€44.744 ( €55.04 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €44.744 (€55.04)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews