You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives - 

S252BU313R

S252BU313R - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives
S252BU313R - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives
S252BU313R - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives
S252BU313R - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives
S252BU313R - USB 3.1 External Enclosure for Dual 2.5" SATA HDD/SSD Drives

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S252BU313R
Order Code:
CS30114
Also Known As:
GTIN UPC EAN: 0065030862028
Technical Datasheet:
S252BU313R   Datasheet
Catalogue page:
  CPCC/414
See all Technical Docs

Product Overview

Create a powerful and versatile external storage solution with this compact and ultra fast dual bay USB 3.1 2.5" SATA drive enclosure. Next generation USB 3.1 provides file transfer rates up to 10Gb/s; twice the speed of USB 3.0.
  • Configurable RAID modes provide options for storage size, performance or redundancy
  • Supports RAID 0, 1, Big and JBOD modes
  • Solid and durable aluminium enclosure
  • Supports 2.5" SSD/HDD drives up to 12.5mm
  • SuperSpeed Plus USB 3.1 interface
  • UASP support for enhanced performance
  • Supplied with USB Type-C and USB A cables for flexible use with legacy and modern devices
  • Integrated cooling fan with speed control
  • Multifunction LED status indicators
  • OS independent; no drivers required
  • Dimensions (HxWxD): 60x81x148mm
  • 2 Year manufacturer warranty

Contents

Enclosure, ac adaptor, USB-C cable, USB A cable, drive trays and user guide

Product Information


:
Enclosure

:
USB 3.1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030862028

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

€81.704 ( €98.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €81.704 (€98.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange