You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3.5in Silver USB 3.0 External SATA III Hard Drive Enclosure with UASP - 

S3510SMU33

S3510SMU33 - 3.5in Silver USB 3.0 External SATA III Hard Drive Enclosure with UASP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S3510SMU33
Order Code:
CS28659
Also Known As:
GTIN UPC EAN: 0065030852241
Technical Datasheet:
S3510SMU33   Datasheet
Catalogue page:
  CPCC/414
See all Technical Docs

Product Overview

Versatile USB 3.0 SATA hard drive enclosure
  • High quality aluminum construction with silver finish
  • Compatible with almost all 3.5" SATA I/II/III drives (tested up to 4TB)
  • UASP Support; Up to 70% faster performance when used with a UASP compatible host
  • Plug and play SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • Dimensions (HxWxD): 115x31x192mm
  • 2 Year manufacturer warranty

Contents

Contents: HDD enclosure, ac adaptor, USB cable, stand, screws and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030852241

S3510SMU33 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add
     

Each

1+ €26.7923 (€32.95)   ( )

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€42.3411 ( €52.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.3411 (€52.08)
  ( )
2+ €39.4483 (€48.52)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange