You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.0/eSATA Dual 3.5" SATA III HDD External RAID Enclosure with UASP and Fan - 

S3520BU33ER

S3520BU33ER - USB 3.0/eSATA Dual 3.5" SATA III HDD External RAID Enclosure with UASP and Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S3520BU33ER
Order Code:
CS29342
Also Known As:
GTIN UPC EAN: 0065030853613
Technical Datasheet:
S3520BU33ER   Datasheet
Catalogue page:
  CPCC/414
See all Technical Docs

Product Overview

High performance external dual bay RAID storage solution with eSATA and SuperSpeed USB 3.0 interfaces. Supports 3.5" SATA drives up to 4TB.
  • User customisable SATA RAID array (supports JBOD, Spanning, RAID 0 and RAID 1 modes)
  • High quality aluminium chassis with built-in fan
  • UASP Support; Up to 70% faster performance when used with a UASP compatible USB host
  • SATA III data transfer speeds up to 6Gb/s, USB 3.0 data transfer up to 5Gb/s
  • Plug and play design, no software required and supports Windows XP/Vista/7/8 and later, Mac OS X, Chrome OS and Linux
  • Dimensions (HxWxD): 85x113x176mm
  • 2 Year manufacturer warranty

Contents

Enclosure, ac adaptor, eSATA cable, USB 3.0 cable and user guide

Product Information

:
Enclosure
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030853613

S3520BU33ER - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add
     

Each

1+ €26.7923 (€32.95)   ( )

Restricted Item Add

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

View all alternatives / recommendations
€77.9135 ( €95.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €77.9135 (€95.83)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange